396-072-560-878

Heilind Number:EDA396-072-560-878
Manufacturer:EDAC
Manufacturer Number:396-072-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and is made of durable UL 94V-0 Thermoplastic Polyester. Featuring two rows with a total of 72 positions, it ensures seamless data transfer. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission. With a row spacing of .2 inches, it offers efficient PCB connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connectors with this high-quality component.