396-074-520-201

Heilind Number:EDA396-074-520-201
Manufacturer:EDAC
Manufacturer Number:396-074-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Featuring two rows and a pitch of .125 inches, it offers seamless integration onto your board. With a generous 74 positions, it accommodates a wide range of connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this Connector for optimal performance in your electronic assemblies.