396-074-520-203

Heilind Number:EDA396-074-520-203
Manufacturer:EDAC
Manufacturer Number:396-074-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-203

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A, it offers reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches apart, provide seamless connectivity across 74 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.