396-074-520-212

Heilind Number:EDA396-074-520-212
Manufacturer:EDAC
Manufacturer Number:396-074-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity with 74 positions available. Its straight mount orientation simplifies installation, while its high amperage rating of 3A guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Explore seamless connectivity with this essential component in your electronic projects.