396-074-520-258

Heilind Number:EDA396-074-520-258
Manufacturer:EDAC
Manufacturer Number:396-074-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 74 positions, it offers ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your setup today and experience unparalleled performance.