396-074-520-802

Heilind Number:EDA396-074-520-802
Manufacturer:EDAC
Manufacturer Number:396-074-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 74 positions each, it offers ample room for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile usage. Operating efficiently in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Elevate your electronic projects with this essential connector.