396-074-520-803

Heilind Number:EDA396-074-520-803
Manufacturer:EDAC
Manufacturer Number:396-074-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision in mind, this essential component features 74 positions spread across 2 rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting functionality even in demanding environments. With a copper alloy contact material and a pitch of .125 inches, this connector offers reliable conductivity for optimal performance. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this black Card Edge Connector.