396-074-520-804

Heilind Number:EDA396-074-520-804
Manufacturer:EDAC
Manufacturer Number:396-074-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-804

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector in sleek black. Designed for dependable performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 74 positions, it offers ample space for seamless board-to-board PCB connections. Crafted with copper alloy contacts and a pitch of .125 inches, it guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.