396-074-520-807

Heilind Number:EDA396-074-520-807
Manufacturer:EDAC
Manufacturer Number:396-074-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-807

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and a total of 74 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its .125 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.