396-074-520-812

Heilind Number:EDA396-074-520-812
Manufacturer:EDAC
Manufacturer Number:396-074-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees seamless data transfer with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating a total of 74 positions for extensive connectivity options. Perfect for straight mounting orientation, this connector is suitable for a wide range of applications. Its robust construction and wide operating temperature range of -40 to 105°C make it ideal for use in challenging environments. Upgrade your connectivity setup with this essential component, ensuring efficient performance and durability.