396-074-520-878

Heilind Number:EDA396-074-520-878
Manufacturer:EDAC
Manufacturer Number:396-074-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 74 positions across two rows, ensuring seamless compatibility with your board layout. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component.