396-074-521-207

Heilind Number:EDA396-074-521-207
Manufacturer:EDAC
Manufacturer Number:396-074-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-521-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contact points crafted from Copper Alloy, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 74 positions allow for versatile connectivity. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the PCB Connectors category. Upgrade your connectivity solutions with this top-of-the-line component.