396-074-521-212

Heilind Number:EDA396-074-521-212
Manufacturer:EDAC
Manufacturer Number:396-074-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-521-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features 74 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments. With a current rating of 3 A, it offers secure power transmission. The .125-inch pitch and .2-inch row spacing allow for precise installations. Operating between -40 and 105 °C, it withstands extreme temperatures. Its straight mount orientation simplifies assembly, making it a must-have in your PCB connectors collection. Elevate your connectivity solutions with this essential component.