396-074-521-258

Heilind Number:EDA396-074-521-258
Manufacturer:EDAC
Manufacturer Number:396-074-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-521-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a standard amperage of 3 A and high-quality UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at .125 inches and .2 inches apart, this connector offers a total of 74 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in electronics and technology. Upgrade your setup with this essential component for reliable and efficient circuitry.