396-074-521-802

Heilind Number:EDA396-074-521-802
Manufacturer:EDAC
Manufacturer Number:396-074-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-521-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 74 positions spread across two rows, this connector offers ample room for seamless board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee secure and efficient transmission of signals. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Choose this connector for a high-quality solution that meets your connectivity needs.