396-074-521-804

Heilind Number:EDA396-074-521-804
Manufacturer:EDAC
Manufacturer Number:396-074-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-521-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable signal transmission. With two rows and 74 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a practical choice for PCB interconnections. Upgrade your connectivity solutions with this high-quality connector.