396-074-521-808

Heilind Number:EDA396-074-521-808
Manufacturer:EDAC
Manufacturer Number:396-074-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-521-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 74 copper alloy contacts, it offers seamless connectivity with a pitch of .125 inches and a row spacing of .2 inches. Operating smoothly at temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.