396-074-521-858

Heilind Number:EDA396-074-521-858
Manufacturer:EDAC
Manufacturer Number:396-074-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-521-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers exceptional durability and conductivity for seamless data transmission. With a current rating of 3 A and UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation. This double-row connector boasts 74 positions, perfect for complex PCB setups. Crafted with precision, it has Copper Alloy contacts for optimal signal integrity. The .125-inch pitch and .2-inch row spacing allow for easy installation. Ideal for board-to-board connections, its straight mount orientation fits seamlessly into your system. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component from our range of top-quality connectors.