396-074-522-202

Heilind Number:EDA396-074-522-202
Manufacturer:EDAC
Manufacturer Number:396-074-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assembly. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 3A, it guarantees reliable performance even in demanding applications. The dual-row design, with a total of 74 positions and a pitch of .125 inches, offers versatile connectivity options. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. Engineered for convenience, the straight mount orientation and row spacing of .2 inches streamline the installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.