396-074-522-204

Heilind Number:EDA396-074-522-204
Manufacturer:EDAC
Manufacturer Number:396-074-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-204

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row design and 74 positions, it offers ample space for multiple connections, while the copper alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your PCB connectors with this essential component for seamless board-to-board connectivity.