396-074-522-207

Heilind Number:EDA396-074-522-207
Manufacturer:EDAC
Manufacturer Number:396-074-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. In sleek black, it offers a sleek and professional look while delivering robust performance. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 74 positions, it accommodates multiple connections with ease. Crafted from Copper Alloy, the contacts ensure excellent conductivity. With a pitch and row spacing of .125 in and .2 in respectively, it supports precise alignment on your board. The straight mount orientation offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.