396-074-522-258

Heilind Number:EDA396-074-522-258
Manufacturer:EDAC
Manufacturer Number:396-074-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features 74 positions across two rows, ensuring optimal compatibility and versatility. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation offers effortless installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Elevate your circuitry with this essential component, perfect for a wide range of applications in the electronics industry.