396-074-522-804

Heilind Number:EDA396-074-522-804
Manufacturer:EDAC
Manufacturer Number:396-074-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-804

Detailed Description

Enhance connectivity within your electronic systems with this durable Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With two rows of 74 positions each, this connector offers ample space for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in its 3A amperage and .125-inch pitch for efficient power transmission. Perfect for PCB integration, this connector is a vital component for your electronic assembly needs.