396-074-522-807

Heilind Number:EDA396-074-522-807
Manufacturer:EDAC
Manufacturer Number:396-074-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row configuration and a copper alloy contact material, it guarantees efficient power transmission at a steady amperage of 3A. The .125-inch pitch and .2-inch row spacing provide seamless integration, accommodating 74 positions for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in demanding environments. Upgrade your setup with this essential component, perfect for board-to-board PCB connections.