396-074-522-808

Heilind Number:EDA396-074-522-808
Manufacturer:EDAC
Manufacturer Number:396-074-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With two rows of copper alloy contacts, it ensures stable and secure connections, suitable for high-speed data transmission. The .125-inch pitch and .2-inch row spacing accommodate 74 positions, offering ample connectivity options. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Trust in its quality and performance to streamline your electronic projects with ease.