396-074-522-812

Heilind Number:EDA396-074-522-812
Manufacturer:EDAC
Manufacturer Number:396-074-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 74 positions, along with a pitch of .125 inches, offer ample connectivity options for your circuit boards. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. Featuring a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your system with this essential component, a must-have in any electronics setup.