396-074-522-858

Heilind Number:EDA396-074-522-858
Manufacturer:EDAC
Manufacturer Number:396-074-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a current of 3 A. With two rows of 74 positions each, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. The straight mount orientation makes installation a breeze, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your electronics projects with this essential component.