396-074-526-208

Heilind Number:EDA396-074-526-208
Manufacturer:EDAC
Manufacturer Number:396-074-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-526-208

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this essential component features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and 74 positions, it offers ample connectivity options while maintaining a compact design. Crafted with precision, the contact material is made of sturdy Copper Alloy, guaranteeing optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in our Card Edge Connector for superior performance and lasting durability.