396-074-526-212

Heilind Number:EDA396-074-526-212
Manufacturer:EDAC
Manufacturer Number:396-074-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-526-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3A. Its double-row configuration, with 74 positions and a pitch of .125 inches, offers ample room for multiple connections, while the .2-inch row spacing allows for easy installation. The straight mount orientation further simplifies assembly, making it suitable for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in challenging environments. Elevate your PCB connectivity with this high-quality Card Edge Connector, a must-have in your electronic components inventory.