396-074-526-258

Heilind Number:EDA396-074-526-258
Manufacturer:EDAC
Manufacturer Number:396-074-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 74 copper alloy contacts, it offers a secure and efficient link between boards. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.