396-074-526-804

Heilind Number:EDA396-074-526-804
Manufacturer:EDAC
Manufacturer Number:396-074-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-526-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 74 positions for versatile usage. Perfect for straight-mount applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential connector.