396-074-526-807

Heilind Number:EDA396-074-526-807
Manufacturer:EDAC
Manufacturer Number:396-074-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-526-807

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any environment. With two rows and 74 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contact material is Copper Alloy, ensuring high conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech setup. Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any environment. With two rows and 74 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contact material is Copper Alloy, ensuring high conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech setup.