396-074-540-202

Heilind Number:EDA396-074-540-202
Manufacturer:EDAC
Manufacturer Number:396-074-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic projects. Made of durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector boasts a double-row layout with 74 positions, ensuring ample space for efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various environments. Explore its potential in your next design, available in our PCB Connectors category.