396-074-540-204

Heilind Number:EDA396-074-540-204
Manufacturer:EDAC
Manufacturer Number:396-074-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-204

Detailed Description

Enhance your circuit board connectivity with this dual-row Card Edge Connector. Designed for high-performance applications, it offers a reliable 74-position interface with a pitch of .125 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures secure and efficient data transmission. With a black finish and a straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Upgrade your system with this essential component for optimal performance and connectivity.