396-074-540-207

Heilind Number:EDA396-074-540-207
Manufacturer:EDAC
Manufacturer Number:396-074-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features 74 positions across 2 rows, ensuring secure and efficient connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a copper alloy contact material and a pitch of .125", this connector offers reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into various electronic setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component for any project requiring dependable board-to-board connections.