396-074-540-212

Heilind Number:EDA396-074-540-212
Manufacturer:EDAC
Manufacturer Number:396-074-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-212

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high-performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double row configuration and 74 positions, it offers ample connectivity for your circuitry. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient transmission. Featuring a compact pitch of .125 inches and row spacing of .2 inches, it allows for precise integration on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.