396-074-540-258

Heilind Number:EDA396-074-540-258
Manufacturer:EDAC
Manufacturer Number:396-074-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing accommodate 74 positions, allowing for seamless board-to-board connections. Its straight mount orientation offers easy installation in any setup, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.