396-074-540-804

Heilind Number:EDA396-074-540-804
Manufacturer:EDAC
Manufacturer Number:396-074-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamlessly linking boards. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 74 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee secure transmission. The .125-inch pitch and .2-inch row spacing facilitate smooth integration, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.