396-074-540-808

Heilind Number:EDA396-074-540-808
Manufacturer:EDAC
Manufacturer Number:396-074-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-808

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and safety. With two rows and a total of 74 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Add this essential component to your PCB setup for efficient and effective data transmission.