396-074-540-812

Heilind Number:EDA396-074-540-812
Manufacturer:EDAC
Manufacturer Number:396-074-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-540-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features 74 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and reliability. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connection. Suitable for a wide range of applications, it has an amperage of 3A and operates seamlessly in temperatures ranging from -40 to 105°C. Perfect for Board To Board PCB connections, this connector is a must-have for your electronic projects.