396-074-541-202

Heilind Number:EDA396-074-541-202
Manufacturer:EDAC
Manufacturer Number:396-074-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-541-202

Detailed Description

Enhance your electronic connections with this meticulously crafted Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 74 positions, it offers ample room for seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-performance applications. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your PCB assembly with this essential component.