396-074-541-258

Heilind Number:EDA396-074-541-258
Manufacturer:EDAC
Manufacturer Number:396-074-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and features two rows of durable Copper Alloy contacts. With a pitch of .125 inches and a total of 74 positions, it ensures efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in harsh environments. Operating seamlessly at temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.