396-074-541-802

Heilind Number:EDA396-074-541-802
Manufacturer:EDAC
Manufacturer Number:396-074-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-541-802

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance even in demanding environments. With two rows of 74 copper alloy contacts, each positioned at a precise .125-inch pitch, this connector offers seamless integration for your PCB setup. Its straight mount orientation and .2-inch row spacing provide easy installation, while its 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore enhanced connectivity possibilities with this essential component.