396-074-541-804

Heilind Number:EDA396-074-541-804
Manufacturer:EDAC
Manufacturer Number:396-074-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-541-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows with 74 positions, it guarantees efficient data transfer on a .125-inch pitch with .2-inch row spacing. The copper alloy contact material ensures seamless conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connectivity game with this essential component.