396-074-541-858

Heilind Number:EDA396-074-541-858
Manufacturer:EDAC
Manufacturer Number:396-074-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-541-858

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With its dual rows and 74 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the 3 A amperage rating accommodates power requirements. Its .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your PCB connections with this essential component.