396-074-541-878

Heilind Number:EDA396-074-541-878
Manufacturer:EDAC
Manufacturer Number:396-074-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-541-878

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector features a dual-row configuration with 74 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for a range of applications. Elevate your PCB connectivity with this essential component.