396-074-555-201

Heilind Number:EDA396-074-555-201
Manufacturer:EDAC
Manufacturer Number:396-074-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue. Designed for optimal performance, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. With two rows of copper alloy contacts offering a total of 74 positions, you can seamlessly integrate multiple components. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your connectivity with this essential component.