396-074-555-202

Heilind Number:EDA396-074-555-202
Manufacturer:EDAC
Manufacturer Number:396-074-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row layout and 74 positions, it ensures efficient signal transmission in your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation makes installation a breeze, making it an essential component in your PCB assembly arsenal.