396-074-555-212

Heilind Number:EDA396-074-555-212
Manufacturer:EDAC
Manufacturer Number:396-074-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 74 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .125 inches and row spacing of .2 inches, allows for efficient board-to-board connections. Engineered for versatility, it can be mounted straight onto the board, accommodating various assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your devices with this essential connector, a must-have in your electronic components inventory.