396-074-555-803

Heilind Number:EDA396-074-555-803
Manufacturer:EDAC
Manufacturer Number:396-074-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows of copper alloy contacts, it ensures efficient power transmission at a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate up to 74 positions, perfect for complex circuitry. Whether you require straight or right-angle mounting, this connector offers flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.